| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-541-108 |
307-011-541-108
| Heilind Number: | EDA307-011-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-541-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 11 positions, ensuring reliable performance. With a compact pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this connector for secure board-to-board connections in your projects.

