| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-541-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-541-168 |
307-011-541-168
| Heilind Number: | EDA307-011-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-541-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit boards with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant Green color and a single row design, ideal for seamless integration. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. The connector offers 11 positions with a pitch of .156 inches, guaranteeing secure and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and functionality. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.

