| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-545-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-545-101 |
307-011-545-101
| Heilind Number: | EDA307-011-545-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-545-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a single row with 11 positions, ensuring reliable connectivity. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.

