| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-545-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-545-107 |
307-011-545-107
| Heilind Number: | EDA307-011-545-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-545-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component boasts a single row with 11 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 thermoplastic polyester housing. The green color not only adds a distinctive touch but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this connector for robust and reliable board-to-board connections in your electronic assemblies.

