| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-545-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-545-178 |
307-011-545-178
| Heilind Number: | EDA307-011-545-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-545-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector features a single row layout with 11 positions, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliable performance even in harsh industrial environments. The contact material, Copper Alloy, coupled with a pitch of .156 inches, facilitates optimal conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for diverse applications. Whether you require straight or right-angle mounting, this connector offers versatility with its multiple options. Trust in its quality and compatibility for seamless integration into your electronic assemblies.

