| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-547-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-547-103 |
307-011-547-103
| Heilind Number: | EDA307-011-547-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-547-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. The Copper Alloy contacts deliver optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With 11 positions in a single row, it accommodates multiple connections effectively. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Trust in this connector for efficient board-to-board connections in various electronic applications.

