| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-547-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-547-107 |
307-011-547-107
| Heilind Number: | EDA307-011-547-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-547-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant green color, this connector not only adds a pop of color but also ensures easy identification on your board. With a robust amperage rating of 5 A, it guarantees reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance for added safety. Featuring a single row design with 11 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, ensures low contact resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Trust in this connector to deliver optimal performance and durability for your electronic projects. Elevate your PCB designs with this essential component.

