| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-553-101 |
307-011-553-101
| Heilind Number: | EDA307-011-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers flexibility in installation. With a generous 11 positions and a pitch of .156 inches, this connector accommodates multiple connections with ease. Its compact design, in a sleek green color, not only saves space on your board but also adds a touch of organization to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for demanding applications. Elevate your connectivity game with this indispensable component.

