| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-553-103 |
307-011-553-103
| Heilind Number: | EDA307-011-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-quality Card Edge Connector. Designed for precise and reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With a single row layout and 11 positions, it offers seamless integration on your PCB. The right angle mount orientation allows for convenient installation, while its green color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures stable functionality in diverse environments. Elevate your electronic projects with this essential component.

