| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-553-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-553-107 |
307-011-553-107
| Heilind Number: | EDA307-011-553-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-553-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material for reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it ensures seamless functionality even in demanding environments. The right-angle mount orientation and .156" pitch make it ideal for board-to-board PCB connections, offering 11 positions in a single row setup. Trust in this connector for efficient and secure electronic connections.

