| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-553-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-553-168 |
307-011-553-168
| Heilind Number: | EDA307-011-553-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-553-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a right-angle mount orientation, it offers convenient installation onto your circuit board. Featuring 11 positions and a single row design, it enables seamless connection between boards. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of visibility to your setup. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Rated for 5A of current and able to withstand temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity game today.

