| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-554-101 |
307-011-554-101
| Heilind Number: | EDA307-011-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. With a single row design and 11 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. Elevate your electronic setups with this essential component.

