| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-554-108 |
307-011-554-108
| Heilind Number: | EDA307-011-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color, is designed for seamless integration into your electronic systems. With a durable housing made from UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it ensures reliable performance in demanding environments. Its single-row design, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and optimal space utilization on your board. Boasting 11 positions, it provides ample connectivity options for your circuitry. The right-angle mount orientation further facilitates efficient PCB layout, while its operating temperature range of -40 to 105°C guarantees stable functionality in various conditions. Trust in this high-quality connector for secure and efficient board-to-board connections in your electronic projects.

