| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-554-158 |
307-011-554-158
| Heilind Number: | EDA307-011-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the 11 positions and .156-inch pitch accommodate versatile PCB configurations. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where efficiency and durability are paramount. Its right-angle mount orientation offers flexibility in installation, making it a must-have component for your electronic projects. Upgrade your connections with this top-of-the-line Card Edge Connector, and experience enhanced performance and reliability.

