| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-557-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-557-102 |
307-011-557-102
| Heilind Number: | EDA307-011-557-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-557-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a reliable solution for seamless board-to-board communication. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures secure and efficient power delivery with an amperage rating of 5 A. Featuring a single row layout with 11 positions and a pitch of .156 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Upgrade your connectivity with this essential component.

