| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-557-108 |
307-011-557-108
| Heilind Number: | EDA307-011-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers not just durability, but also visual appeal. Featuring a single row with 11 positions and a pitch of .156 inches, this connector ensures precise and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing further enhance versatility, making it an essential component for your electronic projects. Trust in its quality and performance to elevate your PCB design experience.

