| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-557-158 |
307-011-557-158
| Heilind Number: | EDA307-011-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row of 11 positions, each featuring durable Copper Alloy contacts for reliable signal transmission. The housing, made from UL 94V-0 Thermoplastic Polyester in a sleek Green color, ensures both safety and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Engineered for versatility, it supports a mount orientation of Right Angle, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications, delivering optimal performance and longevity. Upgrade your connectivity solutions with this essential component.

