| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-558-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-558-112 |
307-011-558-112
| Heilind Number: | EDA307-011-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-558-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, offering ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees long-lasting reliability in various applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156" pitch and .2" row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for versatile use. Its right-angle mount orientation further facilitates easy installation. Trust in this connector for efficient board-to-board PCB connections in your projects.

