| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-558-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-558-168 |
307-011-558-168
| Heilind Number: | EDA307-011-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-558-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your PCB connection needs. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance even in challenging environments. Designed for a single row configuration with 11 positions, this connector provides seamless integration on your circuit boards. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity with this high-quality connector and experience seamless data transmission in your electronic projects.

