| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-559-158 |
307-011-559-158
| Heilind Number: | EDA307-011-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a single row design with 11 positions, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and visual appeal. Its copper alloy contacts, operating at a maximum amperage of 5A, provide optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers a perfect fit for your assembly needs. Designed for right-angle mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Stay connected with confidence using our premium Card Edge Connector.

