| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-400-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-400-203 |
307-012-400-203
| Heilind Number: | EDA307-012-400-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-400-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within electronic systems with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row configuration and copper alloy contacts, it offers seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 12-position layout accommodates multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Ideal for applications requiring secure board-to-board connections, this connector is a must-have in any electronic setup.

