| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-400-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-400-207 |
307-012-400-207
| Heilind Number: | EDA307-012-400-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-400-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuitry with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high performance, it boasts a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With two rows of copper alloy contacts offering a total of 12 positions, this connector ensures reliable power transmission at a maximum amperage of 5A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Trust in the quality and efficiency of this essential connector to optimize connectivity in your projects.

