| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-400-208 |
307-012-400-208
| Heilind Number: | EDA307-012-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance even in harsh environments. Featuring two rows and twelve positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial settings. Upgrade your connectivity solutions with this essential component.

