| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-400-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-400-258 |
307-012-400-258
| Heilind Number: | EDA307-012-400-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-400-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a 5A amperage and copper alloy contacts, it guarantees efficient power transmission. The connector's two rows of 12 positions each, along with a .156" pitch and .2" row spacing, offer ample connectivity options. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB connections with this essential component.

