| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-401-104 |
307-012-401-104
| Heilind Number: | EDA307-012-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Engineered with precision, this connector features a single row design with 12 positions, ensuring efficient data transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its green housing, made of UL 94V-0 Thermoplastic Polyester, not only offers robust protection but also complies with stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Trust in its 5A amperage rating and straight mount orientation for dependable performance in any electronic setup. Elevate your connectivity solutions with this essential component.

