| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-405-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-405-102 |
307-012-405-102
| Heilind Number: | EDA307-012-405-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-405-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 12 positions, ensuring efficient data transmission. Crafted with precision, it boasts of a durable housing made from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. The contact material, Copper Alloy, ensures optimal conductivity, while the green color not only adds a visual touch but also signifies compliance with industry standards. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance stability in various conditions. Trust in the superior quality of our Card Edge Connector to streamline your electronic connections with ease.

