| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-405-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-405-158 |
307-012-405-158
| Heilind Number: | EDA307-012-405-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-405-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a single row design with 12 positions for seamless integration onto your PCB. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch and row spacing of .156 and .2 inches, respectively, it offers optimal space utilization. Its green color adds a touch of visual distinction to your assembly, and with an amperage rating of 5A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this indispensable component.

