| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-420-201 |
307-012-420-201
| Heilind Number: | EDA307-012-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliability and visual distinction. With a double-row design and 12 positions, it offers ample connectivity for your circuitry. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient transmission of signals, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB connectivity needs. Upgrade your projects with ease and confidence.

