| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-420-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-420-203 |
307-012-420-203
| Heilind Number: | EDA307-012-420-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-420-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector is not just visually striking but also offers reliable performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures secure and efficient power transmission even in demanding environments. Boasting two rows of twelve positions each, with a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and stable connections. Suitable for applications requiring a current of up to 5A, it guarantees robust functionality. Designed for straight mount orientation, it is easy to install, while its wide operating temperature range of -40 to 105°C ensures suitability for various settings. Trust in this essential component for your PCB connectivity needs.

