| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-420-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-420-208 |
307-012-420-208
| Heilind Number: | EDA307-012-420-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-420-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector. Featuring a vibrant green hue, it stands out for its durability and reliability, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring safety in operation. With two rows of contacts, each crafted from robust Copper Alloy, it offers seamless power transmission at a rated amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, with 12 positions available for versatile connections. Designed for straight mounting orientation, it effortlessly integrates into your circuit designs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in all environments. Elevate your connectivity solutions with this essential component.

