| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-421-178 |
307-012-421-178
| Heilind Number: | EDA307-012-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-421-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless linking between boards. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of durable Copper Alloy, it guarantees reliable performance even in demanding environments. Boasting a single row design with 12 positions and a pitch of .156 inches, it facilitates efficient data transfer. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this high-quality connector.

