| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-422-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-422-202 |
307-012-422-202
| Heilind Number: | EDA307-012-422-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-422-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of Copper Alloy contacts spaced at .156 inches and .2 inches apart, it offers reliable power delivery, supporting up to 5A of current. With twelve positions available, it facilitates seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures consistent performance in various environments. Upgrade your setup with this essential component for secure and efficient PCB connectivity.

