| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-424-201 |
307-012-424-201
| Heilind Number: | EDA307-012-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, offering reliable performance in a range of operating temperatures from -40 to 105°C. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient power transmission, rated for up to 5A. Its straight mount orientation and 12 positions make it easy to integrate into your existing setup, while the vibrant green color adds a touch of visual distinction to your assembly. Trust in this essential connector for your electronic projects, meeting the highest standards of quality and performance.

