| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-424-202 |
307-012-424-202
| Heilind Number: | EDA307-012-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 12 positions with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it guarantees easy installation and secure connections. Ideal for various applications, this connector is a must-have for any electronic setup, providing efficient power transmission with a maximum amperage of 5A. Stay connected and powered up with our premium Card Edge Connector.

