| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-424-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-424-207 |
307-012-424-207
| Heilind Number: | EDA307-012-424-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-424-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With a compact two-row configuration and twelve positions, it offers ample connectivity options for your applications. The high-quality Copper Alloy contacts guarantee reliable power transmission, while the green color-coding simplifies identification. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

