| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-427-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-427-168 |
307-012-427-168
| Heilind Number: | EDA307-012-427-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-427-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a single row layout and a pitch of .156 inches, it offers 12 positions for secure and efficient contact. Crafted from Copper Alloy, the contacts ensure reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Ideal for various applications, from industrial machinery to consumer electronics, it is a must-have for your connectivity needs. Trust in our connector to deliver consistent and reliable performance, every time.

