| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-431-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-431-103 |
307-012-431-103
| Heilind Number: | EDA307-012-431-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-431-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a single row design with twelve positions, ensuring efficient signal transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. The copper alloy contact material, paired with a pitch of .156 inches, facilitates secure and stable connections. With a low operating temperature of -40°C and a high of 105°C, this connector is suitable for a wide range of applications. Trust in its green color housing to easily identify and integrate it into your PCB assemblies. Upgrade your connectivity solutions with this essential component.

