| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-440-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-440-204 |
307-012-440-204
| Heilind Number: | EDA307-012-440-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-440-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connection. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and safety. With a double-row design and a total of 12 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 5 A. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and a pitch of .156 in facilitate easy installation on your PCBs, while the .2 in row spacing allows for efficient board-to-board stacking. Trust in this high-quality connector to meet your connectivity needs with precision and durability.

