| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-440-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-440-208 |
307-012-440-208
| Heilind Number: | EDA307-012-440-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-440-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only adds a pop of color to your setup but also ensures optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector offers reliable power transmission at an amperage of 5 A. The double-row configuration with 12 positions allows for seamless board-to-board connections, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solution today with this high-quality connector.

