| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-441-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-441-112 |
307-012-441-112
| Heilind Number: | EDA307-012-441-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-441-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration. Its vibrant green color adds a pop of visual distinction, while its high-performance features ensure optimal functionality. With an amperage rating of 5A and copper alloy contacts, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Featuring a single row design with 12 positions, it facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential component.

