| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-442-202 |
307-012-442-202
| Heilind Number: | EDA307-012-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double-row configuration and copper alloy contacts, it offers steadfast connectivity for up to 12 positions. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while a 5A amperage rating accommodates power-intensive applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality under demanding conditions. Ideal for a wide range of electronic devices, it's a must-have component for your connectivity needs.

