| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-442-207 |
307-012-442-207
| Heilind Number: | EDA307-012-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure secure and efficient data transmission. With twelve positions available, it offers ample connectivity options. Its straight mount orientation makes installation straightforward, while its operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your systems with this essential component for enhanced connectivity and performance.

