| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-442-212 |
307-012-442-212
| Heilind Number: | EDA307-012-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. With a vibrant green color, it not only ensures functionality but also adds a visually appealing touch to your assembly. Engineered for optimal performance, this connector boasts a high amperage rating of 5A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it allows for secure and efficient connections. With twelve positions available, it offers ample room for multiple data channels. Its straight mount orientation facilitates easy installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh conditions. Perfect for use in a wide range of electronic devices, this Card Edge Connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this essential component.

