| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-442-268 |
307-012-442-268
| Heilind Number: | EDA307-012-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 12 positions, it offers ample space for secure connections. Crafted from rugged Copper Alloy, the contacts ensure reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Whether for industrial or commercial applications, this connector is a dependable choice for efficient data transmission.

