| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-445-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-445-101 |
307-012-445-101
| Heilind Number: | EDA307-012-445-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-445-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row layout and a pitch of .156 inches, this green connector offers easy installation and secure connection for various applications. Boasting a current rating of 5 A and accommodating 12 positions, it's perfect for high-density circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in extreme conditions. Upgrade your setup with this essential component for efficient and durable board-to-board connections.

