| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-445-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-445-108 |
307-012-445-108
| Heilind Number: | EDA307-012-445-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-445-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 12 positions, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a 5A amperage rating supports high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Whether in industrial machinery or consumer electronics, trust in its straight mount orientation for secure installation. Explore the possibilities with this essential component for your connectivity needs.

