| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-447-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-447-103 |
307-012-447-103
| Heilind Number: | EDA307-012-447-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-447-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring precision-engineered Copper Alloy contacts, ensures reliable performance. With a rated amperage of 5 A and a pitch of .156 inches, it facilitates seamless data transfer. Its single row design, with 12 positions and a row spacing of .2 inches, offers versatile connectivity options. Suitable for straight mounting orientation on PCBs, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your device assembly process with this high-quality connector, designed for optimal functionality and longevity.

