| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-447-107 |
307-012-447-107
| Heilind Number: | EDA307-012-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a sleek green finish, it adds a pop of color to your setup. The copper alloy contact material guarantees efficient power transmission, while the 5 A amperage capacity caters to your high-power needs. Boasting a single row design with 12 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, facilitating smooth installation. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for seamless and secure board connections in your electronic projects.

