| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-447-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-447-108 |
307-012-447-108
| Heilind Number: | EDA307-012-447-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-447-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 12 positions, it offers efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while a 5A amperage rating caters to power-intensive applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation, with a straight mount orientation for convenience. Upgrade your PCB connections with this high-performance component.

