| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-447-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-447-112 |
307-012-447-112
| Heilind Number: | EDA307-012-447-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-447-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for efficient and reliable performance, this connector features a single row with 12 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and stable conductivity. The green color adds a touch of distinction, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in challenging environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

